
MA-506 32.7680M-C0:ROHS | |
|---|---|
DigiKey Part Number | SER2646TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA-506 32.7680M-C0:ROHS |
Description | CRYSTAL 32.7680MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 32.768 MHz ±50ppm Crystal 18pF 100 Ohms 4-SOJ, 3.30mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | MA-506 32.7680M-C0:ROHS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 32.768 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | 3rd Overtone | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SOJ | |
Size / Dimension | 0.500" L x 0.200" W (12.70mm x 5.08mm) | |
Height - Seated (Max) | 0.181" (4.60mm) |

