Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 12-TFSOJ (0.094", 2.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RX-8803LC:UA3 PURE SN

DigiKey Part Number
SER4050TR-ND - Tape & Reel (TR)
SER4050CT-ND - Cut Tape (CT)
SER4050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RX-8803LC:UA3 PURE SN
Description
IC RTC CLK/CALENDAR I2C 12VSOJ
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 12-TFSOJ (0.094", 2.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Date Format
YY-MM-DD
Manufacturer
EPSON
Interface
I2C, 2-Wire Serial
Series
Voltage - Supply
1.6V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Timekeeping (Max)
2.1µA ~ 3.4µA @ 3V ~ 5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Clock/Calendar
Package / Case
12-TFSOJ (0.094", 2.40mm Width)
Features
Alarm
Supplier Device Package
12-VSOJ
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 506
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM65.92000RM65.92
10RM52.22100RM522.21
25RM48.79920RM1,219.98
100RM45.03930RM4,503.93
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM43.24700RM10,811.75
500RM42.16682RM21,083.41
750RM41.62573RM31,219.30
Manufacturers Standard Package
Unit Price without VAT:RM65.92000
Unit Price with VAT:RM72.51200