
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | 30mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM30.76000 | RM30.76 |
| 10 | RM26.71800 | RM267.18 |
| 25 | RM25.26920 | RM631.73 |
| 50 | RM24.22500 | RM1,211.25 |
| 100 | RM23.22480 | RM2,322.48 |
| 250 | RM21.96700 | RM5,491.75 |
| 500 | RM21.06220 | RM10,531.10 |
| 1,000 | RM20.19543 | RM20,195.43 |
| Unit Price without VAT: | RM30.76000 |
|---|---|
| Unit Price with VAT: | RM33.83600 |


