SG3225EEN 156.250000M-CJGA0 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 403
Unit Price: RM78.37000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: RM24.57280
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: RM65.48300
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: RM24.57280
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: RM78.37000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: RM24.57280
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: RM65.48300
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM19.57965
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM17.75782
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM39.79420
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: RM38.16875
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: RM12.50765
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: RM22.79282
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: RM21.52063
Datasheet
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG3225EEN 156.250000M-CJGA0

DigiKey Part Number
114-SG3225EEN156.250000M-CJGA0TR-ND - Tape & Reel (TR)
114-SG3225EEN156.250000M-CJGA0CT-ND - Cut Tape (CT)
114-SG3225EEN156.250000M-CJGA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG3225EEN 156.250000M-CJGA0
Description
XTAL OSC XO 156.2500MHZ LVPECL S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
60mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
25mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM25.15438RM25,154.38
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM38.30000RM38.30
10RM33.27300RM332.73
25RM31.46800RM786.70
50RM30.16860RM1,508.43
100RM29.77930RM2,977.93
Digi-Reel®
QuantityUnit PriceExt Price
1RM36.80000RM36.80
10RM31.99300RM319.93
25RM30.25760RM756.44
50RM29.77940RM1,488.97
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM36.80000
Unit Price with VAT:RM40.48000