Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG3225EEN 156.250000M-CJGA0 | |
|---|---|
DigiKey Part Number | 114-SG3225EEN156.250000M-CJGA0TR-ND - Tape & Reel (TR) 114-SG3225EEN156.250000M-CJGA0CT-ND - Cut Tape (CT) 114-SG3225EEN156.250000M-CJGA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG3225EEN 156.250000M-CJGA0 |
Description | XTAL OSC XO 156.2500MHZ LVPECL S |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 25mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM25.15438 | RM25,154.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM38.30000 | RM38.30 |
| 10 | RM33.27300 | RM332.73 |
| 25 | RM31.46800 | RM786.70 |
| 50 | RM30.16860 | RM1,508.43 |
| 100 | RM29.77930 | RM2,977.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM36.80000 | RM36.80 |
| 10 | RM31.99300 | RM319.93 |
| 25 | RM30.25760 | RM756.44 |
| 50 | RM29.77940 | RM1,488.97 |
| Unit Price without VAT: | RM36.80000 |
|---|---|
| Unit Price with VAT: | RM40.48000 |




