
SG5032VAN 250.000000M-KEGA3 | |
|---|---|
DigiKey Part Number | SER3984TR-ND - Tape & Reel (TR) SER3984CT-ND - Cut Tape (CT) SER3984DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG5032VAN 250.000000M-KEGA3 |
Description | XTAL OSC XO 250.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 250 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SG5032VAN 250.000000M-KEGA3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM25.02000 | RM25.02 |
| 10 | RM21.74100 | RM217.41 |
| 25 | RM20.56040 | RM514.01 |
| 50 | RM19.71100 | RM985.55 |
| 100 | RM18.89660 | RM1,889.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM17.87264 | RM4,468.16 |
| 500 | RM17.13600 | RM8,568.00 |
| 750 | RM16.71957 | RM12,539.68 |
| 1,250 | RM16.20982 | RM20,262.28 |
| 1,750 | RM15.88275 | RM27,794.81 |
| 2,500 | RM15.54347 | RM38,858.67 |
| Unit Price without VAT: | RM25.02000 |
|---|---|
| Unit Price with VAT: | RM27.52200 |











