SG7050VEN 125.0000M-CJGAB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: RM12.52183
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: RM12.52183
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: RM10.74466
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: RM10.74466
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 1,091
Unit Price: RM27.82000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 48
Unit Price: RM28.17000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 139
Unit Price: RM18.95000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: RM18.99000
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72,000
Unit Price: RM12.64700
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 1,629
Unit Price: RM12.61000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM21.39000
Datasheet
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG7050VEN 125.0000M-CJGAB

DigiKey Part Number
114-SG7050VEN125.0000M-CJGAB-ND
Manufacturer
Manufacturer Product Number
SG7050VEN 125.0000M-CJGAB
Description
XTAL OSC XO 125.0000MHZ
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
15mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
10RM68.42200RM684.22
Unit Price without VAT:RM68.42200
Unit Price with VAT:RM75.26420