
TG-3541CE 32.7680KXB0 | |
|---|---|
DigiKey Part Number | 114-TG-3541CE32.7680KXB0TR-ND - Tape & Reel (TR) 114-TG-3541CE32.7680KXB0CT-ND - Cut Tape (CT) 114-TG-3541CE32.7680KXB0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG-3541CE 32.7680KXB0 |
Description | XTAL OSC TCXO 32.7680KHZ CMOS SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz TCXO CMOS Oscillator 1.5V ~ 5.5V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.5V ~ 5.5V |
Mfr | Frequency Stability ±8ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 3µA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 10-SMD, No Lead |
Type | Supplier Device Package 10-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output CMOS | Current - Supply (Disable) (Max) 1.5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.41000 | RM12.41 |
| 10 | RM10.78400 | RM107.84 |
| 25 | RM10.19840 | RM254.96 |
| 50 | RM9.77680 | RM488.84 |
| 100 | RM9.37210 | RM937.21 |
| 250 | RM8.86344 | RM2,215.86 |
| 500 | RM8.49748 | RM4,248.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM8.14690 | RM8,146.90 |
| 2,000 | RM7.81101 | RM15,622.02 |
| 3,000 | RM7.62118 | RM22,863.54 |
| 5,000 | RM7.38875 | RM36,943.75 |
| Unit Price without VAT: | RM12.41000 |
|---|---|
| Unit Price with VAT: | RM13.65100 |




