Similar

TG-5035CJ-66M 26.0000M0 | |
|---|---|
DigiKey Part Number | 114-TG-5035CJ-66M26.0000M0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TG-5035CJ-66M 26.0000M0 |
Description | XTAL OSC TCXO 26.0000MHZ SMD |
Customer Reference | |
Detailed Description | Oscillator 4-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |


