
TG2520SMN 25.000M-MCGNNM3 | |
|---|---|
DigiKey Part Number | 114-TG2520SMN25.000M-MCGNNM3TR-ND - Tape & Reel (TR) 114-TG2520SMN25.000M-MCGNNM3CT-ND - Cut Tape (CT) 114-TG2520SMN25.000M-MCGNNM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG2520SMN 25.000M-MCGNNM3 |
Description | XTAL OSC TCXO 25.0000MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±500ppb |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 1.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2.5x2) |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Output Clipped Sine Wave | Base Product Number |
Voltage - Supply 2.8V ~ 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.26000 | RM14.26 |
| 10 | RM12.38700 | RM123.87 |
| 25 | RM11.71400 | RM292.85 |
| 50 | RM11.22980 | RM561.49 |
| 100 | RM10.76530 | RM1,076.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM10.18136 | RM2,545.34 |
| 500 | RM9.76100 | RM4,880.50 |
| 750 | RM9.52340 | RM7,142.55 |
| 1,250 | RM9.23242 | RM11,540.52 |
| 1,750 | RM9.04575 | RM15,830.06 |
| 2,500 | RM8.85219 | RM22,130.48 |
| Unit Price without VAT: | RM14.26000 |
|---|---|
| Unit Price with VAT: | RM15.68600 |


