TSX-3225 24.0000MF10Z-C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: RM2.41960
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: RM0.95391
Datasheet

Parametric Equivalent


EPSON
In Stock: 10,967
Unit Price: RM3.23000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: RM0.91444
Datasheet
24 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX-3225 24.0000MF10Z-C

DigiKey Part Number
TSX-322524.0000MF10Z-C-ND
Manufacturer
Manufacturer Product Number
TSX-3225 24.0000MF10Z-C
Description
CRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TSX-3225 24.0000MF10Z-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 75°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Strip
QuantityUnit PriceExt Price
100RM2.41960RM241.96
Unit Price without VAT:RM2.41960
Unit Price with VAT:RM2.66156