ESS040W-1400-27 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ERP Power, LLC
In Stock: 0
Unit Price: RM116.80520
Datasheet
1.4A 20 ~ 27V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESS040W-1400-27

DigiKey Part Number
ESS040W-1400-27-ND
Manufacturer
Manufacturer Product Number
ESS040W-1400-27
Description
LED DRIVER CC AC/DC 20-27V 1.4A
Customer Reference
Detailed Description
1.4A 20 ~ 27V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
ESS040W-1400-27 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ERP Power, LLC
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
120VAC
Voltage - Input (Max)
277VAC
Voltage - Output
20 ~ 27V
Current - Output (Max)
1.4A
Power (Watts)
38 W
Dimming
Analog, ELV, Triac
Features
OCP, OTP, SCP
Ratings
IP64, NEMA 410
Operating Temperature
-30°C ~ 90°C
Efficiency
87%
Termination Style
Wire Leads
Size / Dimension
3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm)
Approval Agency
cUL, UL, cRUcs, FC, CE, CB
Mounting Type
Chassis Mount
Weight
0.34 lb (154 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes