MFR Recommended

EVM060W-1400-42-Z1B | |
|---|---|
DigiKey Part Number | EVM060W-1400-42-Z1B-ND |
Manufacturer | |
Manufacturer Product Number | EVM060W-1400-42-Z1B |
Description | LED DRIVER CC AC/DC 120-277V 140 |
Customer Reference | |
Detailed Description | 1.4A 30 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 30 ~ 42V | |
Current - Output (Max) | 1.4A | |
Power (Watts) | 60 W | |
Dimming | Analog, ELV, Triac | |
Features | OCP, OTP, SCP | |
Ratings | IP20 | |
Operating Temperature | 90°C | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.67" L x 2.76" W x 1.57" H (144.0mm x 70.0mm x 40.0mm) | |
Approval Agency | CB, CCC, CE, CSA, cURus, KC | |
Mounting Type | Chassis Mount | |
Base Product Number |


