
EVM100W-2350-42 | |
|---|---|
DigiKey Part Number | EVM100W-2350-42-ND |
Manufacturer | |
Manufacturer Product Number | EVM100W-2350-42 |
Description | 120 TO 277 VAC, 87% EFFICIENCY, |
Customer Reference | |
Detailed Description | 2.35A 30 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | EVM100W-2350-42 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 30 ~ 42V | |
Current - Output (Max) | 2.35A | |
Power (Watts) | 98.7 W | |
Dimming | Analog, ELV, Triac | |
Features | OCP, OTP, SCP | |
Ratings | IP66 | |
Operating Temperature | -30°C ~ 90°C | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.67" L x 2.76" W x 1.57" H (144.0mm x 70.0mm x 40.0mm) | |
Approval Agency | cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |

