
PKM30W-1050-55-SN | |
|---|---|
DigiKey Part Number | 1800-PKM30W-1050-55-SN-ND |
Manufacturer | |
Manufacturer Product Number | PKM30W-1050-55-SN |
Description | 120 TO 277 VAC, 90% EFFICIENCY, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.05A 49.5V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 49.5V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 2.2 kV | |
Dimming | Analog | |
Features | OCP, OTP, SCP | |
Ratings | IP20, NEMA 410 | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 4.19" L x 2.37" W x 1.00" H (106.4mm x 60.2mm x 25.4mm) | |
Approval Agency | cUL, UL | |
Standard Number | 60950-1; UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM116.94000 | RM116.94 |
| 5 | RM106.86800 | RM534.34 |
| 10 | RM102.79900 | RM1,027.99 |
| 25 | RM97.64720 | RM2,441.18 |
| 50 | RM93.91780 | RM4,695.89 |
| 100 | RM90.32880 | RM9,032.88 |
| 250 | RM85.78876 | RM21,447.19 |
| Unit Price without VAT: | RM116.94000 |
|---|---|
| Unit Price with VAT: | RM128.63400 |

