New Product
Image for ESP32-C5-WROOM-1-N16R8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-C5-WROOM-1-N16R8

DigiKey Part Number
1965-ESP32-C5-WROOM-1-N16R8TR-ND - Tape & Reel (TR)
1965-ESP32-C5-WROOM-1-N16R8CT-ND - Cut Tape (CT)
1965-ESP32-C5-WROOM-1-N16R8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-C5-WROOM-1-N16R8
Description
ESP32-C5-WROOM-1 AND ESP32-C5-WR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth, WiFi 802.11b/g/n/ac/ax, Bluetooth v5.0, Thread, Zigbee® Transceiver Module 2.4GHz, 5GHz PCB Trace Surface Mount
Product Attributes
Filter Similar Products
Category
Sensitivity
-106.5dBm
Mfr
Serial Interfaces
ADC, GPIO, I2C, I2S, PWM, SDIO, SPI, UART, USB
Series
Antenna Type
PCB Trace
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Utilized IC / Part
ESP32-C5HR8
Part Status
Active
Memory Size
16MB Flash, 8MB PSRAM, 320kB ROM, 384kB SRAM
RF Family/Standard
802.15.4, Bluetooth, WiFi
Voltage - Supply
3V ~ 3.6V
Protocol
Current - Receiving
85mA ~ 128mA
Modulation
CCK, DSSS, OFDM
Current - Transmitting
105mA ~ 397mA
Frequency
2.4GHz, 5GHz
Mounting Type
Surface Mount
Data Rate
150Mbps
Operating Temperature
-40°C ~ 85°C
Power - Output
20dBm
Package / Case
28-SMD Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM23.76000RM23.76
10RM20.58300RM205.83
25RM19.47320RM486.83
100RM17.95020RM1,795.02
250RM17.03752RM4,259.38
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
650RM16.15897RM10,503.33
1,300RM15.56542RM20,235.05
1,950RM15.23445RM29,707.18
Manufacturers Standard Package
Unit Price without VAT:RM23.76000
Unit Price with VAT:RM26.13600