
ESP32-WROOM-DA-N4 | |
|---|---|
DigiKey Part Number | 1965-ESP32-WROOM-DA-N4TR-ND - Tape & Reel (TR) 1965-ESP32-WROOM-DA-N4CT-ND - Cut Tape (CT) 1965-ESP32-WROOM-DA-N4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-WROOM-DA-N4 |
Description | RF TXRX MOD BT WIFI PCB TH SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 8DPSK, DQPSK | |
Frequency | 2.4GHz | |
Data Rate | 150Mbps | |
Power - Output | 19.5dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, JTAG, PWM, SDIO, SPI, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | ESP32-D0WD-V3 | |
Memory Size | 4MB Flash, 448kB ROM, 520kB SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 112mA ~ 118mA | |
Current - Transmitting | 211mA ~ 379mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 43-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.82000 | RM24.82 |
| 10 | RM21.51600 | RM215.16 |
| 25 | RM20.36200 | RM509.05 |
| 100 | RM18.77410 | RM1,877.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | RM15.28720 | RM3,057.44 |
| Unit Price without VAT: | RM24.82000 |
|---|---|
| Unit Price with VAT: | RM27.30200 |


