Image for ESP8684-DEVKITM-1-H4X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP8684-DEVKITM-1-H4X

DigiKey Part Number
1904-ESP8684-DEVKITM-1-H4X-ND
Manufacturer
Manufacturer Product Number
ESP8684-DEVKITM-1-H4X
Description
ESP8684 GENERAL-PURPOSE DEVELOPM
Customer Reference
Detailed Description
ESP8684-MINI-1 ESP8684 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Espressif Systems
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
PCB Trace Antenna(s) On-Board
Utilized IC / Part
ESP8684-MINI-1
Note
-
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.