
0550020CN | |
|---|---|
DigiKey Part Number | RPC8665-ND |
Manufacturer | |
Manufacturer Product Number | 0550020CN |
Description | HEX NUT 3/4" NYLON 1/2"-20 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1/2"-20 Hex Nut 0.750" (19.05mm) 3/4" Nylon |
EDA/CAD Models | 0550020CN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | 1/2"-20 | |
Thickness | 0.810" (20.57mm) | |
Width | 0.750" (19.05mm) 3/4" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.77158 | RM885.79 |
| Unit Price without VAT: | RM1.77158 |
|---|---|
| Unit Price with VAT: | RM1.94874 |

