
0850013TNA | |
|---|---|
DigiKey Part Number | RPC8747-ND |
Manufacturer | |
Manufacturer Product Number | 0850013TNA |
Description | THUMB NUT 3/4" NYLON 1/2"-13 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Thumb Nut 0.750" (19.05mm) 3/4" Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0850013TNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb | |
Thread Size | 1/2"-13 | |
Width | 0.750" (19.05mm) 3/4" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 5 | RM1.15800 | RM5.79 |
| 10 | RM1.07200 | RM10.72 |
| 25 | RM0.97240 | RM24.31 |
| 50 | RM0.90700 | RM45.35 |
| 100 | RM0.84950 | RM84.95 |
| 250 | RM0.78296 | RM195.74 |
| 500 | RM0.73876 | RM369.38 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

