5/16"-18 Knob Thumb Screw Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0931218050TB

DigiKey Part Number
RPC8855-ND
Manufacturer
Manufacturer Product Number
0931218050TB
Description
THUMB SCREW KNOB - 5/16"-18
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5/16"-18 Knob Thumb Screw Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
0931218050TB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Thumb Screw
Screw Head Type
Knob
Drive Type
-
Features
-
Thread Size
5/16"-18
Length - Below Head
0.500" (12.70mm) 1/2"
Length - Overall
0.885" (22.48mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 459
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM2.44000RM2.44
5RM2.03000RM10.15
10RM1.88300RM18.83
25RM1.71560RM42.89
50RM1.60620RM80.31
100RM1.50840RM150.84
250RM1.39484RM348.71
500RM1.31942RM659.71
1,000RM1.25204RM1,252.04
Manufacturers Standard Package
Unit Price without VAT:RM2.44000
Unit Price with VAT:RM2.68400