


12SWS0635 | |
|---|---|
DigiKey Part Number | RPC6474-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0635 |
Description | WASHER SHOULDER #4 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4 Shoulder Washer 0.110" (2.79mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0635 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.190" (4.83mm) | |
Diameter - Shoulder | 0.190" (4.83mm) | |
Thickness - Overall | 0.110" (2.79mm) | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 5 | RM0.37000 | RM1.85 |
| 10 | RM0.34300 | RM3.43 |
| 25 | RM0.30880 | RM7.72 |
| 50 | RM0.28600 | RM14.30 |
| 100 | RM0.26600 | RM26.60 |
| 250 | RM0.24316 | RM60.79 |
| 500 | RM0.22812 | RM114.06 |
| 1,000 | RM0.21465 | RM214.65 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

