
12SWS0841 | |
|---|---|
DigiKey Part Number | RPC9056-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0841 |
Description | WASHER SHOULDER NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shoulder Washer Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 12SWS0841 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.185" (4.70mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Length - Below Head | 0.125" (3.18mm) 1/8" | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 5 | RM0.31600 | RM1.58 |
| 10 | RM0.29200 | RM2.92 |
| 25 | RM0.26160 | RM6.54 |
| 50 | RM0.24200 | RM12.10 |
| 100 | RM0.22500 | RM22.50 |
| 250 | RM0.20552 | RM51.38 |
| 500 | RM0.19258 | RM96.29 |
| 1,000 | RM0.18100 | RM181.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

