5/16" Shoulder Washer 0.092" (2.34mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5/16" Shoulder Washer 0.092" (2.34mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

12SWS3002

DigiKey Part Number
RPC6488-ND
Manufacturer
Manufacturer Product Number
12SWS3002
Description
WASHER SHOULDER 5/16" NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5/16" Shoulder Washer 0.092" (2.34mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
12SWS3002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
5/16"
Diameter - Inside
0.323" (8.20mm)
Diameter - Outside
0.375" (9.53mm)
Thickness - Overall
0.092" (2.34mm)
Length - Below Head
0.046" (1.17mm)
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 552
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM0.75000RM0.75
5RM0.59800RM2.99
10RM0.55600RM5.56
25RM0.50280RM12.57
50RM0.46720RM23.36
100RM0.43580RM43.58
250RM0.39968RM99.92
500RM0.37588RM187.94
1,000RM0.35452RM354.52
Manufacturers Standard Package
Unit Price without VAT:RM0.75000
Unit Price with VAT:RM0.82500