
13CS0013B | |
|---|---|
DigiKey Part Number | 145-13CS0013B-ND |
Manufacturer | |
Manufacturer Product Number | 13CS0013B |
Description | COVED SPACER, .409 ID, 1.260 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | Coved Spacer | |
Specifications | Black, Nylon, 32.004mm OD, 10.389mm ID | |
For Use With/Related Products | 31.75mm Diameter Tube |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.75000 | RM5.75 |
| 5 | RM4.84600 | RM24.23 |
| 10 | RM4.52300 | RM45.23 |
| 25 | RM4.15120 | RM103.78 |
| 50 | RM3.90380 | RM195.19 |
| 100 | RM3.68390 | RM368.39 |
| 250 | RM3.42844 | RM857.11 |
| 500 | RM3.25854 | RM1,629.27 |
| 1,000 | RM3.10649 | RM3,106.49 |
| Unit Price without VAT: | RM5.75000 |
|---|---|
| Unit Price with VAT: | RM6.32500 |

