
13RS075041 | |
|---|---|
DigiKey Part Number | 145-13RS075041-ND |
Manufacturer | |
Manufacturer Product Number | 13RS075041 |
Description | ROUND SPACER NYLON 1" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 1.000" (25.40mm) 1" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 13RS075041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.390" (9.91mm) | |
Diameter - Outside | 0.740" (18.80mm) | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.49000 | RM4.49 |
| 5 | RM3.75000 | RM18.75 |
| 10 | RM3.49900 | RM34.99 |
| 25 | RM3.20560 | RM80.14 |
| 50 | RM3.01180 | RM150.59 |
| 100 | RM2.83800 | RM283.80 |
| Unit Price without VAT: | RM4.49000 |
|---|---|
| Unit Price with VAT: | RM4.93900 |

