


15161B | |
|---|---|
DigiKey Part Number | RPC5589-ND |
Manufacturer | |
Manufacturer Product Number | 15161B |
Description | HOLE PLUG THRMPLTC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Thermoplastic Rubber Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Thermoplastic Rubber | |
Flange Diameter | 0.984" (25.00mm) | |
Panel Thickness | 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.52500 | RM15.25 |
| 25 | RM1.42960 | RM35.74 |
| 50 | RM1.36080 | RM68.04 |
| 100 | RM1.29550 | RM129.55 |
| 250 | RM1.21416 | RM303.54 |
| 500 | RM1.15608 | RM578.04 |
| 1,000 | RM1.10088 | RM1,100.88 |
| 2,500 | RM1.03190 | RM2,579.75 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

