Washer 0.031" (0.80mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Washer 0.031" (0.80mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

17M04DIN34815B

DigiKey Part Number
RPC6355-ND
Manufacturer
Manufacturer Product Number
17M04DIN34815B
Description
FLAT WASHER, NYLON, BLACK, 4.3 M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Washer 0.031" (0.80mm) Thick Nylon
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Diameter - Inside
0.169" (4.30mm)
Diameter - Outside
0.354" (9.00mm)
Thickness
0.031" (0.80mm)
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,000RM0.17525RM175.25
Manufacturers Standard Package
Unit Price without VAT:RM0.17525
Unit Price with VAT:RM0.19278