
20594374 | |
|---|---|
DigiKey Part Number | 145-20594374-ND |
Manufacturer | |
Manufacturer Product Number | 20594374 |
Description | 35X35MM1-3MMWT SQUARE INSERT GLI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Black |
Datasheet | Datasheet |
Category | Type Body Plug |
Manufacturer Essentra Components | Color Black |
Packaging Bulk | Material Low-Density Polyethylene |
Part Status Active | Panel Thickness 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM1.31656 | RM1,974.84 |
| Unit Price without VAT: | RM1.31656 |
|---|---|
| Unit Price with VAT: | RM1.44822 |

