
22MP01017 | |
|---|---|
DigiKey Part Number | 145-22MP01017-ND |
Manufacturer | |
Manufacturer Product Number | 22MP01017 |
Description | BUSHING 0.250" PA66 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.375" (9.53mm) Bushing 0.250" (6.35mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.062" (1.57mm) | |
Panel Cutout Dimensions | Circular - 0.375" (9.53mm) | |
Diameter - Inside | 0.250" (6.35mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.33500 | RM3.35 |
| 25 | RM0.31360 | RM7.84 |
| 50 | RM0.29860 | RM14.93 |
| 100 | RM0.28450 | RM28.45 |
| 250 | RM0.26636 | RM66.59 |
| 500 | RM0.25366 | RM126.83 |
| 1,000 | RM0.24152 | RM241.52 |
| 3,000 | RM0.22348 | RM670.44 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |



