
27DMSP00437 | |
|---|---|
DigiKey Part Number | 145-27DMSP00437-ND |
Manufacturer | |
Manufacturer Product Number | 27DMSP00437 |
Description | BRD SPT SNAP LOCK NYLON 11.10MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.437" (11.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27DMSP00437 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.437" (11.10mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.063" (1.59mm) | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | 0.063" (1.59mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 5 | RM1.08800 | RM5.44 |
| 10 | RM1.00900 | RM10.09 |
| 25 | RM0.91400 | RM22.85 |
| 50 | RM0.85340 | RM42.67 |
| 100 | RM0.79860 | RM79.86 |
| 250 | RM0.73568 | RM183.92 |
| 500 | RM0.69384 | RM346.92 |
| 1,000 | RM0.65656 | RM656.56 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

