
16MLSW030070070 | |
|---|---|
DigiKey Part Number | RPC9790-ND |
Manufacturer | |
Manufacturer Product Number | 16MLSW030070070 |
Description | WASHER SEALING M3 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3 Sealing Washer 0.055" (1.40mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16MLSW030070070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sealing | |
Thread/Screw/Hole Size | M3 | |
Diameter - Inside | 0.122" (3.10mm) | |
Diameter - Outside | 0.276" (7.00mm) | |
Thickness | 0.055" (1.40mm) | |
Plating | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 5 | RM0.31600 | RM1.58 |
| 10 | RM0.29200 | RM2.92 |
| 25 | RM0.26000 | RM6.50 |
| 50 | RM0.24200 | RM12.10 |
| 100 | RM0.22460 | RM22.46 |
| 250 | RM0.20520 | RM51.30 |
| 500 | RM0.19220 | RM96.10 |
| 1,000 | RM0.18069 | RM180.69 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |











