
36M30MF022 | |
|---|---|
DigiKey Part Number | 145-36M30MF022-ND |
Manufacturer | |
Manufacturer Product Number | 36M30MF022 |
Description | HEX STANDOFF M3X0.5 NYLON 22MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Nylon 0.866" (22.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.866" (22.00mm) | |
Length - Overall | 1.054" (26.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.48000 | RM2.48 |
| 5 | RM2.04800 | RM10.24 |
| 10 | RM1.90700 | RM19.07 |
| 25 | RM1.74000 | RM43.50 |
| 50 | RM1.62880 | RM81.44 |
| 100 | RM1.52990 | RM152.99 |
| 250 | RM1.41540 | RM353.85 |
| 500 | RM1.33936 | RM669.68 |
| 1,000 | RM1.27148 | RM1,271.48 |
| Unit Price without VAT: | RM2.48000 |
|---|---|
| Unit Price with VAT: | RM2.72800 |

