
50M025045H012 | |
|---|---|
DigiKey Part Number | 145-50M025045H012-ND |
Manufacturer | |
Manufacturer Product Number | 50M025045H012 |
Description | 90 SLOTTED CSK SCREW, M2.5 X .45 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M2.5x0.45 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M025045H012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Flat Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M2.5x0.45 | |
Head Diameter | 0.217" (5.50mm) | |
Head Height | 0.059" (1.50mm) | |
Length - Below Head | 0.413" (10.50mm) | |
Length - Overall | 0.472" (12.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 5 | RM0.45000 | RM2.25 |
| 10 | RM0.41400 | RM4.14 |
| 25 | RM0.37200 | RM9.30 |
| 50 | RM0.34520 | RM17.26 |
| 100 | RM0.32150 | RM32.15 |
| 250 | RM0.29424 | RM73.56 |
| 500 | RM0.27628 | RM138.14 |
| 1,000 | RM0.26020 | RM260.20 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

