
50M030050J042 | |
|---|---|
DigiKey Part Number | 145-50M030050J042-ND |
Manufacturer | |
Manufacturer Product Number | 50M030050J042 |
Description | BOLT HEX HEAD HEX SOCKET M3X0.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M030050J042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.197" (5.00mm) | |
Head Height | - | |
Length - Below Head | 1.654" (42.00mm) | |
Length - Overall | 1.744" (44.30mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 5 | RM0.49600 | RM2.48 |
| 10 | RM0.45700 | RM4.57 |
| 25 | RM0.41280 | RM10.32 |
| 50 | RM0.38300 | RM19.15 |
| 100 | RM0.35700 | RM35.70 |
| 250 | RM0.32704 | RM81.76 |
| 500 | RM0.30716 | RM153.58 |
| 1,000 | RM0.28943 | RM289.43 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

