M3x0.5 Knob Thumb Screw Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50M030050T010

DigiKey Part Number
145-50M030050T010-ND
Manufacturer
Manufacturer Product Number
50M030050T010
Description
THUMB SCREW KNOB SLOTTED M3X0.5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M3x0.5 Knob Thumb Screw Slotted Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
50M030050T010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Thumb Screw
Screw Head Type
Knob
Drive Type
Slotted
Features
-
Thread Size
M3x0.5
Head Diameter
0.317" (8.05mm)
Head Height
0.216" (5.48mm)
Length - Below Head
0.394" (10.00mm)
Length - Overall
0.609" (15.48mm)
Material
Nylon
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,033
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM0.59000RM0.59
5RM0.47200RM2.36
10RM0.43800RM4.38
25RM0.39600RM9.90
50RM0.36740RM18.37
100RM0.34210RM34.21
250RM0.31316RM78.29
500RM0.29402RM147.01
1,000RM0.27687RM276.87
Manufacturers Standard Package
Unit Price without VAT:RM0.59000
Unit Price with VAT:RM0.64900