
50M060100J025 | |
|---|---|
DigiKey Part Number | 145-50M060100J025-ND |
Manufacturer | |
Manufacturer Product Number | 50M060100J025 |
Description | BOLT HEX HEAD HEX SOCKET M6X1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6x1 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M060100J025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | M6x1 | |
Head Diameter | 0.394" (10.00mm) | |
Head Height | - | |
Length - Below Head | 0.984" (25.00mm) | |
Length - Overall | 1.169" (29.70mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 5 | RM0.58400 | RM2.92 |
| 10 | RM0.54000 | RM5.40 |
| 25 | RM0.49000 | RM12.25 |
| 50 | RM0.45540 | RM22.77 |
| 100 | RM0.42470 | RM42.47 |
| 250 | RM0.38944 | RM97.36 |
| 500 | RM0.36618 | RM183.09 |
| 1,000 | RM0.34534 | RM345.34 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

