
62MPS0500W | |
|---|---|
DigiKey Part Number | 145-62MPS0500W-ND |
Manufacturer | |
Manufacturer Product Number | 62MPS0500W |
Description | HOLE PLUG 0.500" NYLON WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.500" (12.70mm) Nylon White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | White | |
Material | Nylon | |
Hole Diameter | 0.500" (12.70mm) | |
Flange Diameter | 0.578" (14.68mm) | |
Panel Thickness | 0.063" (1.59mm) 1/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.38200 | RM3.82 |
| 25 | RM0.35760 | RM8.94 |
| 50 | RM0.34120 | RM17.06 |
| 100 | RM0.32470 | RM32.47 |
| 250 | RM0.30432 | RM76.08 |
| 500 | RM0.28982 | RM144.91 |
| 1,000 | RM0.27596 | RM275.96 |
| 3,000 | RM0.25534 | RM766.02 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

