
AR150A | |
|---|---|
DigiKey Part Number | 145-AR150A-ND |
Manufacturer | |
Manufacturer Product Number | AR150A |
Description | END CAP RED 1.38" DIA X 14" H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | End Cap Red 1.38" Dia x 1.04" H (35.0mm x 26.5mm) |
Datasheet | Datasheet |
EDA/CAD Models | AR150A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Cap | |
Color | Red | |
Size / Dimension | 1.38" Dia x 1.04" H (35.0mm x 26.5mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 5 | RM1.69400 | RM8.47 |
| 10 | RM1.57200 | RM15.72 |
| 25 | RM1.43400 | RM35.85 |
| 50 | RM1.34120 | RM67.06 |
| 100 | RM1.25840 | RM125.84 |
| 250 | RM1.16260 | RM290.65 |
| 800 | RM1.05996 | RM847.97 |
| 1,600 | RM1.00736 | RM1,611.78 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |

