
CBHP- 1 | |
|---|---|
DigiKey Part Number | CBHP-1-ND |
Manufacturer | |
Manufacturer Product Number | CBHP- 1 |
Description | HOLE PLUG 0.025" NYLON BLACK |
Customer Reference | |
Detailed Description | Hole Plug 0.025" (0.64mm) Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Part Status | Obsolete | |
Type | Circuit Board Hole Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.025" (0.64mm) | |
Flange Diameter | 0.047" (1.19mm) | |
Panel Thickness | - |

