




FF-009-P4X7B | |
|---|---|
DigiKey Part Number | RPC2181-ND |
Manufacturer | |
Manufacturer Product Number | FF-009-P4X7B |
Description | FOOT CYLINDRICAL 0.827" DIA BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 0.827" Dia (21.00mm) Thermoplastic Elastomer Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Recessed Center | |
Color | Black | |
Size / Dimension | 0.827" Dia (21.00mm) | |
Thickness | 0.315" (8.00mm) | |
Material | Thermoplastic Elastomer | |
Hardness | - | |
Form | Individual Pieces | |
Mounting Type | Push Rivet | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.69000 | RM4.69 |
| 5 | RM3.94800 | RM19.74 |
| 10 | RM3.68000 | RM36.80 |
| 25 | RM3.37280 | RM84.32 |
| 50 | RM3.16860 | RM158.43 |
| 100 | RM2.98690 | RM298.69 |
| 300 | RM2.73723 | RM821.17 |
| 500 | RM2.63546 | RM1,317.73 |
| 1,000 | RM2.51002 | RM2,510.02 |
| Unit Price without VAT: | RM4.69000 |
|---|---|
| Unit Price with VAT: | RM5.15900 |

