



FTH-35-01 | |
|---|---|
DigiKey Part Number | RPC1518-ND |
Manufacturer | |
Manufacturer Product Number | FTH-35-01 |
Description | CABLE TIE HLDR QUAD SCRW #10 NAT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Screw, #10 (M5) |
Datasheet | Datasheet |
EDA/CAD Models | FTH-35-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Screw, #10 (M5) | |
Size / Dimension | 0.75" L x 0.37" W x 0.20" H (19.0mm x 9.5mm x 5.0mm) | |
For Use With/Related Products | WIT-18 through -60 and QTE-18 through -50 Ties | |
Material | Nylon, Flame Retardant | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM1.07200 | RM10.72 |
| 25 | RM1.00560 | RM25.14 |
| 50 | RM0.95740 | RM47.87 |
| 100 | RM0.91130 | RM91.13 |
| 250 | RM0.85404 | RM213.51 |
| 500 | RM0.81322 | RM406.61 |
| 1,000 | RM0.77433 | RM774.33 |
| 3,000 | RM0.71653 | RM2,149.59 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

