


GRD2100061PA | |
|---|---|
DigiKey Part Number | RPC6099-ND |
Manufacturer | |
Manufacturer Product Number | GRD2100061PA |
Description | GROMMET 0.810" PVC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.000" (25.40mm) Grommet 0.810" (20.57mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.060" (1.52mm) | |
Panel Cutout Dimensions | Circular - 1.000" (25.40mm) | |
Diameter - Inside | 0.810" (20.57mm) | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.92000 | RM3.92 |
| 10 | RM3.32000 | RM33.20 |
| 25 | RM3.11280 | RM77.82 |
| 50 | RM2.96380 | RM148.19 |
| 100 | RM2.82180 | RM282.18 |
| 250 | RM2.64508 | RM661.27 |
| 500 | RM2.51866 | RM1,259.33 |
| 2,000 | RM2.28387 | RM4,567.74 |
| 4,000 | RM2.17488 | RM8,699.52 |
| Unit Price without VAT: | RM3.92000 |
|---|---|
| Unit Price with VAT: | RM4.31200 |


