Hex Standoff Threaded M3 Nylon, Brass Insert 1.260" (32.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M3 Nylon, Brass Insert 1.260" (32.00mm) Natural
Supporting your Project: Printed Circuit Board Solutions

HSM3-6.4-32-3

DigiKey Part Number
HSM3-6.4-32-3-ND
Manufacturer
Manufacturer Product Number
HSM3-6.4-32-3
Description
HEX STANDOFF M3 NYLON 32MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Nylon, Brass Insert 1.260" (32.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
HSM3-6.4-32-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Male
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.252" (6.40mm) Hex
Between Board Height
1.260" (32.00mm)
Length - Overall
1.732" (44.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 418
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM20.33000RM20.33
10RM17.27300RM172.73
25RM16.19040RM404.76
50RM15.41640RM770.82
100RM14.68000RM1,468.00
300RM13.58500RM4,075.50
500RM13.10436RM6,552.18
1,000RM12.47928RM12,479.28
2,500RM11.69878RM29,246.95
Manufacturers Standard Package
Unit Price without VAT:RM20.33000
Unit Price with VAT:RM22.36300