




HSM4-8-30-2 | |
|---|---|
DigiKey Part Number | RPC4148-ND |
Manufacturer | |
Manufacturer Product Number | HSM4-8-30-2 |
Description | HEX STANDOFF M4 NYLON 30MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Nylon, Brass Insert 1.181" (30.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | HSM4-8-30-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 1.181" (30.00mm) | |
Length - Overall | 1.417" (36.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.75000 | RM18.75 |
| 10 | RM15.92200 | RM159.22 |
| 25 | RM14.92480 | RM373.12 |
| 50 | RM14.21080 | RM710.54 |
| 100 | RM13.53230 | RM1,353.23 |
| 300 | RM12.52290 | RM3,756.87 |
| 500 | RM12.07964 | RM6,039.82 |
| 1,000 | RM11.50338 | RM11,503.38 |
| 2,500 | RM10.78394 | RM26,959.85 |
| Unit Price without VAT: | RM18.75000 |
|---|---|
| Unit Price with VAT: | RM20.62500 |

