
KN6C----PL5--21 | |
|---|---|
DigiKey Part Number | 145-KN6C----PL5--21-ND |
Manufacturer | |
Manufacturer Product Number | KN6C----PL5--21 |
Description | PUSH PULL KNOB 1.600 IN DIAMETER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 3/8"-16 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
EDA/CAD Models | KN6C----PL5--21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 3/8"-16 | |
Diameter | 1.600" (40.64mm) | |
Height | 1.180" (29.97mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.25000 | RM7.25 |
| 5 | RM6.11400 | RM30.57 |
| 10 | RM5.71300 | RM57.13 |
| 25 | RM5.25280 | RM131.32 |
| 50 | RM4.94620 | RM247.31 |
| 100 | RM4.67280 | RM467.28 |
| 350 | RM4.25003 | RM1,487.51 |
| 700 | RM4.05004 | RM2,835.03 |
| 1,050 | RM3.94292 | RM4,140.07 |
| Unit Price without VAT: | RM7.25000 |
|---|---|
| Unit Price with VAT: | RM7.97500 |


