


LEDM-1-03 | |
|---|---|
DigiKey Part Number | RPC4251-ND |
Manufacturer | |
Manufacturer Product Number | LEDM-1-03 |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDM-1-03 Models |
Category | Color Black |
Manufacturer Essentra Components | Length 0.118" (3.00mm) |
Series | LED T1 3/4 |
Packaging Bulk | Material PVC |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM1.03200 | RM10.32 |
| 100 | RM0.73170 | RM73.17 |
| 500 | RM0.59462 | RM297.31 |
| 1,000 | RM0.54943 | RM549.43 |
| 2,000 | RM0.51096 | RM1,021.92 |
| 5,000 | RM0.46879 | RM2,343.95 |
| 10,000 | RM0.44244 | RM4,424.40 |
| 25,000 | RM0.41365 | RM10,341.25 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |

