
MSCBS- 6-19 | |
|---|---|
DigiKey Part Number | MSCBS-6-19-ND |
Manufacturer | |
Manufacturer Product Number | MSCBS- 6-19 |
Description | BRD SPT SNAP LOCK THR STUD 3/8" |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Threaded Stud Nylon 0.375" (9.53mm) 3/8" |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Holding Type | Snap Lock | |
Mounting Type | Threaded Stud | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |


