
NSE-34812-M3-5 | |
|---|---|
DigiKey Part Number | NSE-34812-M3-5-ND |
Manufacturer | |
Manufacturer Product Number | NSE-34812-M3-5 |
Description | MACH SCREW PAN HEAD PHILLIPS M3 |
Customer Reference | |
Detailed Description | M3 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M3 | |
Head Diameter | 0.236" (5.99mm) | |
Head Height | 0.094" (2.40mm) | |
Length - Below Head | 0.197" (5.00mm) | |
Length - Overall | 0.291" (7.39mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |

