Direct



PGM-31 | |
|---|---|
DigiKey Part Number | RPC3149-ND |
Manufacturer | |
Manufacturer Product Number | PGM-31 |
Description | HOLE PLUG 1.500" NYLON BLACK |
Customer Reference | |
Detailed Description | Hole Plug 1.500" (38.10mm) 1 1/2" Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | PGM-31 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 1.500" (38.10mm) 1 1/2" | |
Flange Diameter | 1.671" (42.44mm) | |
Panel Thickness | 0.125" (3.18mm) 1/8" |


